The SN74LVC3G34YEPR is a 3-channel non-inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 5.5V. The device features a propagation delay of 3.2ns and a quiescent current of 10uA. It is available in a VFBGA package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC3G34YEPR technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Not Compliant |