
Triple 1-input non-inverting buffer gate, CMOS technology, 74LVC series. Features 3 independent buffer elements, each with a single input and output. Operates from a 1.65V to 5.5V supply voltage, offering high-level output current of -32mA and low-level output current of 32mA. Supports a wide operating temperature range of -40°C to 85°C with a propagation delay of 3.2ns. Surface mountable in a DSBGA-8 package, supplied on tape and reel.
Texas Instruments SN74LVC3G34YZAR technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G34YZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.