
Three-channel CMOS inverter IC featuring a wide operating voltage range of 1.65V to 5.5V. This surface-mount device offers a propagation delay of 3.2ns and supports output currents of 32mA (low level) and -32mA (high level). Designed for operation across a temperature range of -40°C to 125°C, it is packaged in an 8-pin SSOP with dimensions of 2.95mm x 2.8mm x 1.3mm. The component is lead-free, RoHS compliant, and utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74LVC3GU04DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3GU04DCTR technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3GU04DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
