Triple CMOS inverter gate, surface mountable in an 8-VSSOP package (2mm x 2.3mm x 900µm). Operates from 1.65V to 5.5V supply, featuring a propagation delay of 3.2ns. Supports output currents of 32mA (low level) and -32mA (high level) with a quiescent current of 10µA. Rated for operation between -40°C and 125°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC3GU04DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC3GU04DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3GU04DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.