
Octal bus transceiver and 3.3-V to 5-V shifter featuring 8 bidirectional, non-inverting channels with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, offering 24mA output current at both high and low levels. This surface-mount component, housed in a 24-TSSOP package, provides a propagation delay of 6.3ns and a turn-on delay of 6.7ns. Suitable for applications requiring voltage translation between 3.3V and 5V logic levels, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC4245APWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC4245APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
