8-bit Inverting Buffer/Line Driver with 3-state outputs, featuring CMOS technology and a TSSOP package. Operates with a supply voltage range of 1.65V to 3.6V, offering high and low level output currents of 24mA. This surface mount component boasts a propagation delay of 5.3ns and a wide operating temperature range from -40°C to 85°C. RoHS compliant and designed for efficient operation with a quiescent current of 10uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC540APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |