
Octal buffer/driver featuring 8-bit, 3-state outputs, ideal for logic buffering and line driving applications. Operates with a supply voltage range of 1.65V to 3.6V and offers a high output current of 24mA (low level) and -24mA (high level). This CMOS technology component boasts a propagation delay of 5.6ns and operates across a wide temperature range from -40°C to 125°C. Surface mountable in a 20-TVSOP package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC541ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC541ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC541ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
