
Octal buffer/driver featuring 3-state outputs, designed for CMOS technology. This 8-bit buffer offers non-inverting logic with a propagation delay of 5.6ns and a turn-on delay time of 5.6ns. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 3.6V, with output currents of 24mA (low) and -24mA (high). The surface-mount component is housed in a 20-pin TFSOP package, measuring 5mm in length, 4.4mm in width, and 1.05mm in height, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC541ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC541ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC541ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
