Octal registered transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface-mount integrated circuit operates with a supply voltage range of 1.65V to 3.6V and offers 24mA of both high and low level output current. It boasts an 8ns propagation delay and is packaged in a 24-SOIC format, supplied on tape and reel. The device supports 8 bits per element, with a single circuit and one element, providing 8 outputs. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC543ADWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.022025oz |
| RoHS | Compliant |