
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches, each with 8 data inputs and 8 non-inverting outputs. This CMOS technology component operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum output current of 24mA (32mA low, -24mA high). Designed for surface mounting, it comes in a 20-TSSOP package and operates across a temperature range of -40°C to 125°C, with a propagation delay of 6.9ns. This lead-free, RoHS-compliant component is ideal for logic buffering and line driving applications.
Sign in to ask questions about the Texas Instruments SN74LVC573APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC573APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
