Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data. CMOS technology ensures a wide operating temperature range of -40°C to 125°C and supply voltages from 2V to 3.6V. This surface mount component in a 20-TSSOP package offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.9ns. Packaging is provided on tape and reel.
Texas Instruments SN74LVC573AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 2ns |
| Weight | 0.002702oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.