
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 non-inverting channels. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a maximum output current of 24mA (both high and low). Designed for surface mount, it offers a propagation delay of 6.9ns and a turn-on delay time of 2ns, functioning across an industrial temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free, packaged in a 20-VQFN for tape and reel distribution.
Texas Instruments SN74LVC573ARGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC573ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
