8-bit D-type flip-flop with true outputs, operating at up to 150MHz. This surface mount logic IC features positive edge clock triggering and supports a supply voltage range of 1.65V to 3.6V. It offers 24mA high and low level output current, with a propagation delay of 7.8ns. Packaged in VFBGA, this component is designed for non-inverting operation and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC574AGQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 7ns |
| Weight | 0.000765oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC574AGQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
