
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits of storage and positive edge clock triggering. This CMOS logic IC operates with a maximum frequency of 150MHz and offers a propagation delay of 7.8ns. Designed for surface mounting in a 20-TSSOP package, it supports supply voltages from 1.65V to 3.6V and provides ±24mA output current. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for high-speed digital applications.
Texas Instruments SN74LVC574APWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC574APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.