
Octal D-Type Flip-Flop, 8-bit, CMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates with a maximum frequency of 150MHz and a supply voltage range of 1.65V to 3.6V. Offers a propagation delay of 21.6ns and a turn-on delay time of 7.8ns. Designed for surface mount with a 20-TSSOP package, this RoHS compliant component supports output currents of up to 24mA (low level) and -24mA (high level). Operating temperature range is -40°C to 125°C.
Texas Instruments SN74LVC574APWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC574APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
