Octal bus transceiver and register with 3-state outputs, featuring 8 bits of bidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers 24mA of high and low level output current. Designed for surface mounting in a 24-SSOP package, it supports a wide operating temperature range from -40°C to 85°C. The device boasts a propagation delay of 8.8ns and a turn-on delay time of 10.4ns, with non-inverting polarity and 3-state outputs.
Texas Instruments SN74LVC646ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC646ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.