The SN74LVC646ADWRE4 is an 8-bit 3-STATE transceiver from Texas Instruments. It features a non-inverting logic function with a propagation delay of 8.8ns. The device operates over a supply voltage range of 1.65V to 3.6V and can handle high and low level output currents of up to 24mA. The SN74LVC646ADWRE4 is available in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC646ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |