
The SN74LVC646ANSR is an 8-bit inverting transceiver with 3-STATE outputs, featuring a propagation delay of 8.8ns. It operates over a wide temperature range of -40°C to 85°C and is compatible with lead-free applications. This device is available in a SO package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC646ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.010857oz |
| RoHS | Compliant |
