Octal bus transceiver and register with 3-state outputs, featuring 8 bits per element and 8 channels. This bidirectional component operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Designed for surface mounting in a 24-TSSOP package, it boasts a propagation delay of 8.8ns and a turn-on delay time of 10.4ns. Operating across a temperature range of -40°C to 85°C, this CMOS technology device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC646APWTE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |