Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow and 8 bits per element. This surface mount integrated circuit operates with a supply voltage range of 1.65V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 8.4ns, it supports 8 circuits and 8 outputs, functioning as an inverting transceiver. Designed for operation between -40°C and 85°C, this component is packaged in a 24-SOIC on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC652ADWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.022025oz |
| RoHS | Compliant |