
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 150MHz clock frequency and 7.1ns propagation delay. Operates with a supply voltage range of 1.65V to 3.6V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 14-SOIC surface-mount configuration, this CMOS logic IC is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC74ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.