
Dual D-type positive-edge triggered flip-flop latch, featuring 2 bits of storage with 2 independent circuits. Operates with a maximum frequency of 150MHz and a propagation delay of 6ns. Supports a supply voltage range of 1.65V to 3.6V, with output current capabilities of 24mA (low) and -24mA (high). Surface mountable in a SOIC package, this CMOS technology component is RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC74ADTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74ADTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
