Dual D-type flip-flop with clear and preset functionality, operating at up to 150MHz. Features positive edge-triggered clocking and non-inverting outputs. Designed for surface mounting in a 14-SOIC package, this CMOS logic IC supports a supply voltage range of 2V to 3.6V. Offers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 6ns. Suitable for operation across a wide temperature range from -40°C to 125°C, this RoHS compliant component is lead-free.
Texas Instruments SN74LVC74AMDREP technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.