Dual D-Type Flip-Flop IC, featuring positive edge-triggered clocking and independent set/reset capabilities. This CMOS logic component offers 2 bits of storage, with each element providing a single input and output. Operates with a maximum frequency of 150MHz and a supply voltage range of 1.65V to 3.6V. Delivers 24mA output current at both high and low levels, with a propagation delay of 6ns. Packaged in a 14-TSSOP for surface mounting, this RoHS-compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74LVC74APWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.