Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features complementary outputs and operates with a supply voltage range of 1.65V to 3.6V, with a nominal of 1.8V. This logic IC offers a maximum operating frequency of 150MHz and a propagation delay of 7.1ns. Packaged in a 14-terminal TSSOP (R-PDSO-G14) with dimensions of 4.4mm width and 5mm length, it is rated for an automotive temperature grade from -40°C to 125°C.
Texas Instruments SN74LVC74APWLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.1 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC74APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.