
Dual D-type flip-flops, featuring positive-edge triggering, offer 2 independent circuits for digital logic applications. Operating from 1.65V to 3.6V, these CMOS devices provide a maximum clock frequency of 150MHz and a propagation delay of 6ns. The surface-mount TSSOP package is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C. Each flip-flop includes asynchronous preset and clear inputs, with non-inverting outputs capable of sourcing 24mA and sinking -24mA.
Sign in to ask questions about the Texas Instruments SN74LVC74APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC74APWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
