Dual D-type flip-flop with clear and preset functionality, featuring positive edge clock triggering. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 150MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6ns. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component is designed for automotive applications, functioning across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC74AQPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC74AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC74AQPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.