10-bit bus-interface D-type flip-flop featuring 3-state outputs, operating at up to 150MHz with a propagation delay of 8.5ns. This CMOS logic IC utilizes positive edge clock triggering and offers a supply voltage range of 1.65V to 3.6V. Designed for surface mounting in a 24-SOIC package, it supports output currents of 24mA (low level) and -24mA (high level). Operating temperature range is -40°C to 85°C, with RoHS compliance and leaded construction.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC821ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |