9-Bit Bus-Interface Flip-Flop with 3-State Outputs, D-Type logic function, featuring positive edge clock triggering. Operates with a supply voltage range of 1.65V to 3.6V and supports frequencies up to 150MHz. Offers 24mA output current capability at both high and low levels. Packaged in a 24-TVSOP (TFSOP) for surface mounting, with an operating temperature range of -40°C to 85°C. This CMOS technology component provides non-inverting, 3-state outputs.
Texas Instruments SN74LVC823ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 3 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.