10-bit buffer/driver with 3-state outputs, featuring CMOS technology and a non-inverting logic function. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 7.1ns and a turn-on delay time of 8.5ns. Supports output currents of 24mA (low) and -24mA (high), with a quiescent current of 10uA. Packaged in a 24-SOIC surface mount configuration, suitable for operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC827ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |