10-bit buffer/driver with 3-state outputs, featuring CMOS technology and an inverting logic function. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.65V to 3.6V. Offers 24mA high and low level output current, with a propagation delay of 6.7ns and turn-on delay of 8.5ns. Packaged in a 24-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC828APWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC828APWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.