10-bit bus-interface D-type latch with 3-state outputs, designed for surface mounting in a 24-SOIC package. Features include a 1.65V to 3.6V supply voltage range, 24mA high/low output current, and non-inverting logic. Operates across a temperature range of -40°C to 85°C with a propagation delay of 6.7ns. This RoHS compliant component offers 10 independent input and output lines, supporting 10 bits of data.
Texas Instruments SN74LVC841ADW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 8 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC841ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.