10-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and a non-inverting logic function. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This surface mount component is housed in a 24-SSOP package, suitable for operation between -40°C and 85°C, with a propagation delay of 6.8ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC861ADBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.006081oz |
| RoHS | Compliant |