The SN74LVC863ADWRE4 is a 9-bit inverting transceiver with 3-state outputs, suitable for use in 1.65V to 3.6V logic systems. It can handle high-level output currents of up to 24mA and low-level output currents of up to 24mA. The device operates over a temperature range of -40°C to 85°C and is available in a 2000-piece tape and reel package. The SN74LVC863ADWRE4 is RoHS compliant and part of the 74LVC series.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC863ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |