The SN74LVC863ANSRE4 is a 9-bit inverting transceiver with a maximum supply voltage of 3.6V and a high level output current of 24mA. It is packaged in a surface mount SO package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 6.8ns. It is part of the 74LVC series and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC863ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.010857oz |
| RoHS | Compliant |