9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC863APWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Number of Outputs | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |