9-bit bidirectional bus transceiver featuring 3-state outputs and CMOS technology. This inverting transceiver operates with a supply voltage range of 1.65V to 3.6V and offers a high/low output current of 24mA. Packaged in a 24-TSSOP for surface mounting, it supports a wide operating temperature range from -40°C to 85°C with a propagation delay of 8.3ns. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments SN74LVC863APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC863APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.