
8-Bit Dual-Supply Bus Transceiver with configurable voltage-level shifting and three-state outputs. This CMOS logic IC features bidirectional data flow across 8 channels, supporting a 500Mbps data rate. Operating from 1.65V to 5.5V, it offers 32mA output current and a propagation delay of 4.2ns. Packaged in a 24-SSOP for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74LVC8T245DBQR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 1.95mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 29.6ns |
| Weight | 0.004568oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
