
The SN74LVC8T245DWR is an 8-bit dual bus transceiver with a data rate of 500Mbps. It operates over a supply voltage range of 1.65V to 5.5V and has a nominal supply current of 25uA. The device is available in a 24-pin SOIC package and is lead-free. It is RoHS compliant and has a propagation delay of 4.2ns. The SN74LVC8T245DWR is suitable for use in applications where high-speed data transfer is required, such as in high-speed bus interfaces.
Texas Instruments SN74LVC8T245DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 25uA |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | SN74LVC8T245 |
| Thickness | 2.35mm |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
