
8-bit bidirectional voltage level translator, CMOS technology, operating from 1.65V to 5.5V supply. Features 8 channels with 3-state, non-inverting outputs, supporting a 500Mbps data rate. Offers 32mA output current, 40ns propagation delay, and 8.2ns turn-on delay. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments SN74LVC8T245MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC8T245MPWREP technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
