
8-bit dual-supply bus transceiver featuring configurable voltage-level shifting and three-state outputs. This CMOS transceiver supports bidirectional data flow with a 500Mbps data rate and a 4.2ns propagation delay. Operating from 1.65V to 5.5V supply voltage, it offers ±32mA output current and is packaged in a 24-TSSOP for surface mounting. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74LVC8T245PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
