
The SN74LVC8T245PWRE4 is an 8-bit bidirectional translator with a data rate of 500 Mbps, operating within a supply voltage range of 1.65V to 5.5V. It is packaged in a TSSOP-24 package and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 85°C. The output current is 32mA and the output type is 3-STATE.
Sign in to ask questions about the Texas Instruments SN74LVC8T245PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC8T245PWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
