
Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state voltage outputs. Operates with a supply voltage range of 2.3V to 5.5V and supports a data rate of 200Mbps. Offers a propagation delay of 14.5ns and a turn-on delay time of 2.4ns. Designed for surface mount installation in a SOIC package, this CMOS technology component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVCC3245ADW technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
