
The SN74LVCC3245ADWE4 is an 8-bit bidirectional translator from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device features a propagation delay of 7.1ns and an output current of 24mA. It is available in a lead-free SOIC package and is RoHS compliant. The SN74LVCC3245ADWE4 is suitable for use in applications where high-speed data transfer is required, and it can operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74LVCC3245ADWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.1ns |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
