
Octal Bus Transceiver, featuring bidirectional data flow across 8 channels. This CMOS logic IC operates with a supply voltage range of 2.3V to 5.5V and supports a data rate of 200Mbps. It offers 3-state outputs with ±24mA high/low output current and a maximum output current of 50mA. The device is packaged in a 24-SOIC surface-mount format, designed for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74LVCC3245ADWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
