
Octal Bus Transceiver, featuring bidirectional data flow and 3-state outputs. Supports adjustable output voltage with a maximum supply voltage of 5.5V and a minimum of 3V. Offers a data rate of 200Mbps and an output current of 24mA. Operates across a temperature range of -40°C to 85°C. This CMOS technology transceiver is surface mountable in a SOP package and is RoHS compliant.
Texas Instruments SN74LVCC3245ANSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.