
8-bit bidirectional voltage level translator featuring CMOS technology. Operates with supply voltages from 2.3V to 5.5V, supporting data rates up to 200Mbps. Offers 8 channels with non-inverting logic and 3-state outputs. Packaged in a 24-pin TSSOP for surface mounting, with a propagation delay of 14.5ns. RoHS compliant and lead-free.
Texas Instruments SN74LVCC3245APW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.