
Octal Bus Transceiver, 8-bit, bidirectional, non-inverting CMOS logic, featuring adjustable output voltage and 3-state outputs. Operates with a supply voltage range of 3V to 5.5V, supporting data rates up to 200Mbps with a propagation delay of 7.1ns. Designed for surface mounting in a 24-TSSOP package, this RoHS compliant component offers ±24mA output current and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVCC3245APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCC3245APWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
