
Octal bus transceiver featuring bidirectional, non-inverting logic with 8 channels and 8 bits. Operates with a supply voltage range of 2.7V to 5.5V, supporting a data rate of 200Mbps. Offers 3-state, voltage output type with 24mA output current. Packaged in a 24-SSOP for surface mounting, with a temperature range of -40°C to 85°C. This CMOS technology component is RoHS compliant and lead-free.
Texas Instruments SN74LVCC4245ADBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC4245ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.