Octal bus transceiver featuring bidirectional, 8-bit data transfer with 3-state, voltage output. Operates with a supply voltage range of 4.5V to 5.5V, supporting a data rate of 200Mbps and a propagation delay of 7ns. This CMOS translator and level shifter offers adjustable output voltage and is housed in a 24-SSOP surface mount package. Suitable for operation across a temperature range of -40°C to 85°C, with a low quiescent current of 80uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCC4245ADBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.005997oz |
| RoHS | Compliant |